SAM Screwdriver, 150 mm Blade, 272.9mm Overall

Subtotal (1 unit)*

€6.74

(exc. VAT)

€8.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.74

*price indicative

RS Stock No.:
262-6047
Mfr. Part No.:
T-65E150
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver

Screwdriver Type

Standard

Tip Thickness

1.2mm

Blade Length

150mm

Tip Width

6.5 x 150 mm

Overall Length

272.9mm

Handle Material

Bi-Material

Blade Material

Molybdenum Steel, Chrome Vanadium Steel

Grip Style

Ergonomic

Standards/Approvals

DIN 5264, NF ISO 2380-2, NF ISO 2380-1

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Vallorbe round blade slotted head screwdriver blade made of chrome-molybdenum-vanadium steel ensuring a better performance in terms of bending and torsion. The end of the blade is milled for easy access to the screw, especially in connecting blocks.

Two-material handle suitable for 4 types of grip

Color-code to identify the imprint

Easy to hang on any support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy