Wera Reversible Screwdriver Blade, 175 mm Blade, 175mm Overall

Subtotal (1 unit)*

€9.12

(exc. VAT)

€11.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.12

*price indicative

RS Stock No.:
266-5368
Mfr. Part No.:
05002910001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Screwdriver Type

Reversible

Product Type

Reversible Screwdriver Blade

Tip Thickness

600μm

Blade Length

175mm

Tip Width

4 mm

Overall Length

175mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

81 Combination blade for slotted screws, 0.6 x 4 x 1 x 6 x 175 mm


The Combination blade for Vario handles. The double-ended blades are made out of high quality bit material and are therefore particularly durable. The Wera black point tip offers a perfect fit and optimised corrosion protection.

Combination blade slotted/slotted for Vario handle

Chrome-plated hexagonal material, 6 mm

black point tip offers a perfect fit with optimised corrosion protection

2 different drive sizes on one blade

Application:


Slotted screws Blade 6 mm hexagon Design Chrome-plated, black point

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy