Wera Reversible Screwdriver Blade, 175 mm Blade, 175mm Overall
- RS Stock No.:
- 266-5369
- Mfr. Part No.:
- 05002913001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€9.12
(exc. VAT)
€11.22
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.12 |
*price indicative
- RS Stock No.:
- 266-5369
- Mfr. Part No.:
- 05002913001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Reversible | |
| Product Type | Reversible Screwdriver Blade | |
| Tip Thickness | 1.2mm | |
| Blade Length | 175mm | |
| Tip Width | 5 mm | |
| Overall Length | 175mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Reversible | ||
Product Type Reversible Screwdriver Blade | ||
Tip Thickness 1.2mm | ||
Blade Length 175mm | ||
Tip Width 5 mm | ||
Overall Length 175mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
81 Combination blade for slotted screws, 0.8 x 5 x 1.2 x 7 x 175 mm
The Combination blade for Vario handles. The double-ended blades are made out of high quality bit material and are therefore particularly durable. The Wera black point tip offers a perfect fit and optimised corrosion protection.
Combination blade slotted/slotted for Vario handle
Chrome-plated hexagonal material, 6 mm
black point tip offers a perfect fit with optimised corrosion protection
2 different drive sizes on one blade
Application:
Slotted screws Blade 6 mm hexagon Design Chrome-plated, black point
Related links
- Wera Reversible 175mm Overall
- Wera Square Reversible 175 mm Blade, 175mm Overall
- Wera Reversible 175 mm Blade, 175mm Overall
- Wera Reversible Reversible Screwdriver Blade 175 mm Blade, 175mm Overall
- Wera Reversible 175 mm Blade, 175mm Overall
- Wera Reversible 175 mm Blade, 175mm Overall
- Wera Reversible 175 mm Blade, 175mm Overall
- Facom Reversible Reversible Screwdriver Blade T15 Tip 175mm Overall
