Wera Reversible Screwdriver Blade, PH2 Tip, 175 mm Blade

Subtotal (1 unit)*

€7.71

(exc. VAT)

€9.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.71

*price indicative

RS Stock No.:
266-5375
Mfr. Part No.:
05078624001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Reversible Screwdriver Blade

Screwdriver Type

Reversible

Tip Size

PH2

Blade Length

175mm

ESD Safe

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

85 Combination blade for Phillips screws, PH 1 x PH 2 x 175 mm


The Combination blade for Vario handles. The double-ended blades are made out of high quality bit material and are therefore particularly durable. The Wera black point tip offers a perfect fit and optimised corrosion protection.

Combination blade cross-recess Phillips/cross-recess Phillips for Vario handle

Chrome-plated hexagonal material, 6 mm

black point tip offers a perfect fit with optimised corrosion protection

2 different drive sizes on one blade

Application:


Phillips screws Blade 6 mm hexagon Design Chrome-plated, black point

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy