Wera Reversible Screwdriver Blade Reversible Screwdriver Blade, T10, T15 Tip, 175 mm Blade VDE/1000V Approved, 193mm
- RS Stock No.:
- 323-5697
- Mfr. Part No.:
- 05002970001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€9.37
(exc. VAT)
€11.53
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.37 |
*price indicative
- RS Stock No.:
- 323-5697
- Mfr. Part No.:
- 05002970001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Reversible Screwdriver Blade | |
| Screwdriver Type | Reversible Screwdriver Blade | |
| Tip Size | T10, T15 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 175mm | |
| Insulation | Insulated | |
| Overall Length | 193mm | |
| Blade Material | Chrome Plated | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Reversible Screwdriver Blade | ||
Screwdriver Type Reversible Screwdriver Blade | ||
Tip Size T10, T15 | ||
VDE/1000V Approved Yes | ||
Blade Length 175mm | ||
Insulation Insulated | ||
Overall Length 193mm | ||
Blade Material Chrome Plated | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Standards/Approvals VDE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
87 Combination blade for TORX® screws
Combination blade for Vario handles. The double-ended blades are made out of high quality bit material and are therefore particularly durable. The Wera Black Point tip offers a perfect fit and optimised corrosion protection.
Combination blade TORX®/TORX® for Vario handle
Chrome-plated hexagonal material, 6 mm
Black Point tip offers a perfect fit with optimised corrosion protection
2 different drive sizes on one blade
87 Combination blade for TORX® screws, TX 10 x TX 15 x 175 mm
Related links
- Facom Reversible Reversible Screwdriver Blade T15 Tip 175mm Overall
- Wera Reversible Reversible Screwdriver Blade 175 mm Blade VDE/1000V Approved, 175mm Overall
- Wera Reversible Reversible Screwdriver Blade T25 Tip 7in Overall
- BETA Reversible Reversible Screwdriver Blade 175 mm Blade, 175mm Overall
- Wera Reversible Reversible Screwdriver Blade T8 Tip 7in Overall
- Wera Reversible Screwdriver Blade 175 mm Blade VDE/1000V Approved, 7in Overall
- Wera Reversible Screwdriver Blade PZ2 Tip 7in Overall
- Wera Reversible Screwdriver Blade 175 mm Blade VDE/1000V Approved, 7in Overall
