Wera Screwdriver, PH0 Tip, 60 mm Blade, 141mm Overall
- RS Stock No.:
- 266-5537
- Mfr. Part No.:
- 05008750001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€9.55
(exc. VAT)
€11.75
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.55 |
*price indicative
- RS Stock No.:
- 266-5537
- Mfr. Part No.:
- 05008750001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | PH0 | |
| Blade Length | 60mm | |
| Overall Length | 141mm | |
| Blade Material | Chrome Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size PH0 | ||
Blade Length 60mm | ||
Overall Length 141mm | ||
Blade Material Chrome Plated | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
350 SK PH Screwdriver for Phillips screws, PH 0 x 60 mm
The Wera high quality Kraftform Plus screwdriver with hexagonal blade. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer for fast and low-fatigue working. "take it easy" tool finder with color coding according to profiles and size stamp - for simple and rapid accessing of the required tool. The hexagonal non-roll feature prevents any rolling away at the workplace.
Screwdriver for cross-recess screws, Phillips
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder color coding according to profile and size
Hexagonal blade and bolster for higher torque transfer
Chr
Application:
Phillips screws Blade Hexagonal, sizes 1 - 3 with bolster Design Chrome-plated, Laser tip Handle Kraftform with non-roll feature, multi-component. take it easy tool finder color coding according to profile (red = Phillips) and size stamp.
Related links
- Wera Philips Screwdriver 60 mm Blade, 141mm Overall
- Wera Screwdriver 60 mm Blade
- Wera Screwdriver 60 mm Blade, 141mm Overall
- Wera Torx Screw Holding Screwdriver 60 mm Blade, 141mm Overall
- Wera Pozidriv Screwdriver 60 mm Blade, 141mm Overall
- Wera Torx Screw Holding Screwdriver 60 mm Blade, 141mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 60 mm Blade, 141mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 60 mm Blade, 141mm Overall
