Wera Philips Screwdriver, PH0 Tip, 60 mm Blade, 141mm Overall

Subtotal (1 unit)*

€8.14

(exc. VAT)

€10.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.14

*price indicative

RS Stock No.:
875-8823
Mfr. Part No.:
05008705001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Screwdriver Type

Standard

Product Type

Philips Screwdriver

Tip Size

PH0

VDE/1000V Approved

No

Blade Length

60mm

Insulation

Uninsulated

Overall Length

141mm

ESD Safe

No

Blade Material

Stainless Steel, Chrome Plated

Height Safe

No

Grip Style

Ergonomic

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

350 PH Screwdriver for Phillips screws


High quality Kraftform Plus screwdriver. Multi-component Kraftform Plus handle for pleasant, ergonomic working that makes blisters and calluses a thing of the past. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool. The hexagonal non-roll feature prevents any rolling away at the workplace.

Screwdriver for cross-recess screws, Phillips

Smooth hard zones for high speed turning, soft grip zones for high torque transfer

Take it easy tool finder: colour coding according to profile and size

Hexagonal anti-roll feature against rolling away

350 PH Screwdriver for Phillips screws, PH 0 x 60 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy