Wera Stubby Screwdriver, 24.5 mm Blade, 281mm Overall

Subtotal (1 unit)*

€6.29

(exc. VAT)

€7.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.29

*price indicative

RS Stock No.:
266-5541
Mfr. Part No.:
05008840001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Screwdriver Type

Stubby

Product Type

Stubby Screwdriver

Tip Thickness

600μm

Blade Length

24.5mm

Tip Width

3.5 mm

Overall Length

281mm

Grip Style

2-Component Kraftform Handle

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

335 Stubby/carburettor screwdriver, 0.6 x 3.5 x 24.5 mm


The Particularly small screwdriver with short blade for hard-to-reach areas. The 2-component Kraftform handle with its handy combination of hard and soft zones allows for a firm grip and precise working. The blades have all the advantages of the Wera bit technology. Special surface treatment of the blades for high corrosion protection and optimum fitting accuracy in the screw. The hexagon anti-roll protection avoids bits from rolling away annoyingly at the workplace.

Short compact shape for working in confined spaces

Ergonomic 2-component Kraftform handle for precise work

Blades with the benefits of the Wera Bit technology

Hexagonal anti-roll feature against rolling away

Take it easy tool finder color coding according

Application:


Slotted screws Blade Hexagonal, turned Handle Kraftform with anti-roll protection, 2 components. With take it easy tool finder Color coding by profiles (yellow = slotted) and size stamping.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy