Wera Stubby Screwdriver, PZ1 Tip, 25 mm Blade, 81mm Overall
- RS Stock No.:
- 266-5550
- Mfr. Part No.:
- 05008853001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€7.96
(exc. VAT)
€9.79
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.96 |
*price indicative
- RS Stock No.:
- 266-5550
- Mfr. Part No.:
- 05008853001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Stubby | |
| Product Type | Stubby Screwdriver | |
| Tip Size | PZ1 | |
| Blade Length | 25mm | |
| Overall Length | 81mm | |
| Grip Style | Ergonomic 2-Component Kraftform Handle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Stubby | ||
Product Type Stubby Screwdriver | ||
Tip Size PZ1 | ||
Blade Length 25mm | ||
Overall Length 81mm | ||
Grip Style Ergonomic 2-Component Kraftform Handle | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
355 PZ Pozidriv-head Stubby/carburettor screwdriver, PZ 1 x 25 mm
The Particularly small screwdriver with short blade for hard-to-reach areas. The 2-component Kraftform handle with its handy combination of hard and soft zones allows for a firm grip and precise working. The blades have all the advantages of the Wera bit technology. Special surface treatment of the blades for high corrosion protection and optimum fitting accuracy in the screw. The hexagon anti-roll protection avoids bits from rolling away annoyingly at the workplace.
Short compact shape for working in confined spaces
Ergonomic 2-component Kraftform handle for precise work
Blades with the benefits of the Wera Bit technology
Hexagonal anti-roll feature against rolling away
Take it easy tool finder color coding according
Application:
suitable for Pozidriv screws Blade Hexagonal, turned Handle Kraftform with anti-roll protection, 2 components. With take it easy tool finder Color coding by profiles (black = Pozidriv) and size stamping.
Related links
- Facom Stubby Screwdriver 25 mm Blade, 81mm Overall
- Wera Stubby Screwdriver 25 mm Blade, 81mm Overall
- Wera Stubby Screwdriver 25 mm Blade, 81mm Overall
- RS PRO Stubby Screwdriver 25 mm Blade, 85mm Overall
- Wiha Screwdriver 25 mm Blade, 81mm Overall
- Facom Screwdriver 25 mm Blade, 81mm Overall
- Wiha Screwdriver 25 mm Blade, 81mm Overall
- Wera Stubby Stubby Screwdriver 25 mm Blade, 79mm Overall
