Wera Bit Holder Screwdriver, 1/4 in Tip, 54 mm Blade, 64mm Overall
- RS Stock No.:
- 266-5568
- Mfr. Part No.:
- 05008882001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€17.65
(exc. VAT)
€21.71
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.65 |
*price indicative
- RS Stock No.:
- 266-5568
- Mfr. Part No.:
- 05008882001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Bit Holder Screwdriver | |
| Screwdriver Type | Bit Holder | |
| Tip Size | 1/4 in | |
| Insulation | Insulated | |
| Blade Length | 54mm | |
| Overall Length | 64mm | |
| Handle Material | 2 Component with The Practical Combination Of Hard and Soft Zones | |
| ESD Safe | Yes | |
| Blade Material | Stainless Steel | |
| Grip Style | Ergonomic 2-Component Kraftform Handle | |
| Standards/Approvals | DIN EN 61340-5-1, DIN ISO 1173-C 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Bit Holder Screwdriver | ||
Screwdriver Type Bit Holder | ||
Tip Size 1/4 in | ||
Insulation Insulated | ||
Blade Length 54mm | ||
Overall Length 64mm | ||
Handle Material 2 Component with The Practical Combination Of Hard and Soft Zones | ||
ESD Safe Yes | ||
Blade Material Stainless Steel | ||
Grip Style Ergonomic 2-Component Kraftform Handle | ||
Standards/Approvals DIN EN 61340-5-1, DIN ISO 1173-C 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
809/1 ESD Stubby Bit holding screwdriver, with retaining ring, 1/4" x 54 mm
The Particularly small ESD bit hand-holder with short blade for electrostatically safe working even in hard to reach areas. Suitable for mounting bits with 1/4" external hexagon drive as per DIN ISO 1173-C 6.3 and Wera connection series 1. The 2-component handle with the practical combination of hard and soft zones allows for a firm grip and precise working. The integrated retaining ring guarantees an optimal hold of the tool in the holder. The hexagon anti-roll protection avoids bits from rolling away annoyingly in the workplace.
Short compact shape for working in confined spaces
Ergonomic 2-component Kraftform handle for precise work
Hexagonal anti-roll feature against rolling away
ESD bit hand-holder for electrostatically safe working, with retaining ring
For ¼" bits as per DIN
Application:
Suitable for mounting bits with ¼" external hexagon drive as per DIN ISO 1173-C 6.3 and Wera connection series 1 Design Extra short, with retaining ring Handle Kraftform with anti-roll protection, 2-component handle
Related links
- Wera Bit Holder Screwdriver 54 mm Blade, 64mm Overall
- Wera Bit Holder Screwdriver 64mm Overall
- Wera Bit Holder Screwdriver 133 mm Blade, 133mm Overall
- Wera Bit Holder Screwdriver 133 mm Blade, 50mm Overall
- Wera Bit Holder Screwdriver 119 mm Blade, 78mm Overall
- Wera Bit Holder Screwdriver 119 mm Blade, 119mm Overall
- Wera Bit Holder Screwdriver 45 mm Blade, 100mm Overall
- Wera Bit Holder Screwdriver 90 mm Blade, 90mm Overall
