Wera Bit Holder Screwdriver, 1/4 in Tip, 64mm Overall

Subtotal (1 unit)*

€16.44

(exc. VAT)

€20.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.44

*price indicative

RS Stock No.:
266-5566
Mfr. Part No.:
05008880001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Screwdriver Type

Bit Holder

Product Type

Bit Holder Screwdriver

Tip Size

1/4 in

Insulation

Insulated

Overall Length

64mm

Blade Material

Stainless Steel

Grip Style

Ergonomic 2-Component Kraftform Handle

Standards/Approvals

DIN ISO 1173-C 6.3

RoHS Status: Exempt

COO (Country of Origin):
CZ

811/1 Stubby Bit holding screwdriver, magnetic, 1/4"


The Especially small bit-holding Stubby screwdriver handle with short blade for hard to reach areas. Suitable for the mounting of bits with ¼" hexagon drive as per DIN ISO 1173-C 6.3 and Wera connection series 1.With strong permanent magnet, which also holds large and heavy screws. The 2-component Kraftform handle with its practical combination of hard and soft zones allows for a firm grip and precise working. The hexagon anti-roll protection prevents annoying rolling away of bits in the workplace.

Short compact shape for working in confined spaces

Ergonomic 2-component Kraftform handle for precise work

Hexagonal anti-roll feature against rolling away

Magnetic bits hand holder for easier placement of the screws

For ¼" bits as per DIN ISO 1173-C 6.3

Application:


Suitable for the mounting of ¼" - external hexagon drive as per DIN ISO 1173-C 6,3 and Wera connection series 1 Blade round Design With strong permanent magnet Handle Kraftform with anti-roll protection, 2 components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy