Wera Screwdriver, PH2 Tip, 113 mm Blade, 218mm Overall
- RS Stock No.:
- 266-5576
- Mfr. Part No.:
- 05017041001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€19.65
(exc. VAT)
€24.17
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.65 |
*price indicative
- RS Stock No.:
- 266-5576
- Mfr. Part No.:
- 05017041001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | PH2 | |
| Blade Length | 113mm | |
| Overall Length | 218mm | |
| Grip Style | multi-Component Kraftform Handle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size PH2 | ||
Blade Length 113mm | ||
Overall Length 218mm | ||
Grip Style multi-Component Kraftform Handle | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
917 SPHS Screwdriver for Phillips screws, PH 2 x 113 mm
The Wera Chisel driver for fastening, chiselling and loosening seized screws. Multi-component Kraftfrom handle for fast and low-fatigue working. Kraftform Plus hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. A hexagon blade out of high quality bit material that extends right through the blade ensures full transfer of force, even when struck with a hammer. The ductile tempered material prevents the blade from splintering or breaking. Comes with an impact cap for durability and reduced risk of splintering. The square take-up in the impact cap enables higher torque transfer when screw driving with the T-handle, Zyklop ratchet or Mini ratchet. The Wera black point tip and a complex hardening process ensure a long service life of the tip, enhanced corrosion protection and an exact fit. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace and handle markings make for simplified finding and sorting of the tool.
Chisel driver for fastening, chiselling and loosening
Multi-component Kraftform handle for fast and ergonomic screw driving
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Hexagonal blade extending through the handle, im
Application:
Phillips screws Blade Hexagonal throughout, impact cap with integrated square socket for insertion of 1/4" blades for higher torque Design Chrome-plated, black point Handle Kraftform with non-roll feature, multi-component
Related links
- Wera Standard 218mm Overall
- Wiha Standard 100 mm Blade, 218mm Overall
- Wiha Standard 100 mm Blade, 218mm Overall
- Wiha Standard 100 mm Blade, 218mm Overall
- Wera Standard 100 mm Blade, 205mm Overall
- Wera Standard 200 mm Blade, 305mm Overall
- Wera Standard 150 mm Blade, 255mm Overall
- Wera Standard 300 mm Blade, 405mm Overall
