Wera Screwdriver, 100 mm Blade, 262mm Overall
- RS Stock No.:
- 266-5900
- Mfr. Part No.:
- 05032003001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€10.77
(exc. VAT)
€13.25
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.77 |
*price indicative
- RS Stock No.:
- 266-5900
- Mfr. Part No.:
- 05032003001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Blade Length | 100mm | |
| Overall Length | 262mm | |
| Blade Material | Stainless Steel | |
| Grip Style | multi-Component Kraftform Handle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Blade Length 100mm | ||
Overall Length 262mm | ||
Blade Material Stainless Steel | ||
Grip Style multi-Component Kraftform Handle | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
3335 Screwdriver for slotted screws, stainless, 0.8 x 4 x 100 mm
The High quality Kraftform Plus screwdriver out of stainless steel. The stainless tools from Wera are vacuum ice-hardened and have the hardness and strength needed for screw connections. They can be used for industrial Application: without hesitation. The Laser tip tip literally bites into the head of the screw and thereby prevents any slipping out of the screw head. Multi-component Kraftform handle for fast and low-fatigue working. "take it easy" Tool Finder color coding according to profile and size. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Stainless screwdriver for slotted screws
Multi-component Kraftform handle for fast and ergonomic screw driving
Take it easy tool finder color coding according to profile and size
Hexagonal anti-roll feature against rolling away
Laser tip tips for more sec
Application:
Slotted screws Blade Round Design Laser tip stainless steel for minimising rust Handle Kraftform with non-roll feature, multi-component. take it easy tool finder color coding according to profile (yellow = slotted) and size stamp.
Related links
- Wera Screwdriver 100 mm Blade, 262mm Overall
- Wera Screwdriver 262mm Overall
- Wera Screwdriver 150 mm Blade, 262mm Overall
- Wera Screwdriver 80 mm Blade, 262mm Overall
- Wera Screwdriver 262mm Overall
- Wera Screwdriver 262mm Overall
- Wera Screwdriver 150 mm Blade, 262mm Overall
- Wera Screwdriver 150 mm Blade, 262mm Overall
