Wera Screwdriver, PZ3 Tip, 150 mm Blade, 262mm Overall
- RS Stock No.:
- 266-5908
- Mfr. Part No.:
- 05032033001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€27.11
(exc. VAT)
€33.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.11 |
*price indicative
- RS Stock No.:
- 266-5908
- Mfr. Part No.:
- 05032033001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PZ3 | |
| Blade Length | 150mm | |
| Overall Length | 262mm | |
| Blade Material | Stainless Steel | |
| Grip Style | multi-Component Kraftform Handle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PZ3 | ||
Blade Length 150mm | ||
Overall Length 262mm | ||
Blade Material Stainless Steel | ||
Grip Style multi-Component Kraftform Handle | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
3355 PZ Screwdriver for Pozidriv screws, stainless, PZ 3 x 150 mm
The High quality Kraftform Plus screwdriver out of stainless steel. The stainless tools from Wera are vacuum ice-hardened and have the hardness and strength needed for screw connections. They can be used for industrial Application: without hesitation. The Laser tip tip literally bites into the head of the screw and thereby prevents any slipping out of the screw head. Multi-component Kraftform handle for fast and low-fatigue working. "take it easy" Tool Finder color coding according to profile and size. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Stainless screwdriver for cross-recess screws, Pozidriv
Multi-component Kraftform handle for fast and ergonomic screw driving
Take it easy tool finder color coding according to profile and size
Hexagonal anti-roll feature against rolling away
Laser tip ti
Application:
Suitable for Pozidriv screws Blade Round Design Stainless steel for minimising rust, Laser tip Handle Kraftform with non-roll feature, multi-component. take it easy tool finder color coding according to profile (black = Pozidriv) and size stamp.
Related links
- Wera Pozidriv Screwdriver 150 mm Blade, 262mm Overall
- Phoenix Contact Screwdriver 150 mm Blade, 262mm Overall
- Phoenix Contact Screwdriver 150 mm Blade VDE/1000V Approved, 262mm Overall
- Wera Screwdriver 150 mm Blade, 312mm Overall
- Wera Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 262mm Overall
- Wera Screwdriver 150 mm Blade
- Wera Screwdriver 150 mm Blade, 262mm Overall
- Wera Screwdriver 150 mm Blade, 262mm Overall
