Wera Insulated Screwdriver, 100 mm Blade VDE/1000V Approved, 230mm Overall
- RS Stock No.:
- 266-5943
- Distrelec Article No.:
- 302-63-767
- Mfr. Part No.:
- 05051583001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€9.35
(exc. VAT)
€11.50
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.35 |
*price indicative
- RS Stock No.:
- 266-5943
- Distrelec Article No.:
- 302-63-767
- Mfr. Part No.:
- 05051583001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| Tip Thickness | 800μm | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Tip Width | 4 mm | |
| Blade Length | 100mm | |
| Overall Length | 230mm | |
| Grip Style | multi-Component Kraftform Handle | |
| Standards/Approvals | Individually tested at 10, in accordance with IEC 60900, 000 V | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
Tip Thickness 800μm | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Tip Width 4 mm | ||
Blade Length 100mm | ||
Overall Length 230mm | ||
Grip Style multi-Component Kraftform Handle | ||
Standards/Approvals Individually tested at 10, in accordance with IEC 60900, 000 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
1060 i VDE-insulated Kraftform slotted screwdriver, 0.8 x 4 x 100 mm
The Premium Kraftform VDE screwdriver. Multi-component Kraftform handle for fast and gentle work. The Wera black point tip and a sophisticated hardening process guarantee a long usability for the tip, increased corrosion protection and exact fitting accuracy. Individually tested at 10,000 V for safe working at the approved voltage of 1,000 V. The hexagon anti-roll protection avoids bits from rolling away annoyingly at the workplace. Handles marked to find and sort the tools easily.
Insulated screwdriver for safe working up to 1,000 volts
Individually tested
Multi-component Kraftform handle for fast and low-fatigue working
Handle markings simplify finding and sorting of tools
The Wera black point tip offers an exact fit and optimum c
Application:
Slotted screws Blade Insulated, individually tested as per IEC 60900 Design Tapered edge, zinc phosphate-treated, black point tip Handle Kraftform with anti-roll protection, multi-component
Related links
- Wera Insulated Screwdriver 230mm Overall
- Wera Insulated Screwdriver 230mm Overall
- Wera Insulated Screwdriver 230mm Overall
- Wera Insulated Screwdriver 230mm Overall
- Wera Square Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 230mm Overall
- Wera Insulated Insulated Screwdriver Blade 154 mm Blade VDE/1000V Approved, 230mm Overall
- Wera Square Insulated Screwdriver 200 mm Blade VDE/1000V Approved, 230mm Overall
- Wera Insulated Insulated Screwdriver Blade 154 mm Blade VDE/1000V Approved, 230mm Overall
