Wera Insulated Screwdriver, 80 mm Blade VDE/1000V Approved, 230mm Overall
- RS Stock No.:
- 267-1459
- Distrelec Article No.:
- 300-35-108
- Mfr. Part No.:
- 05006100001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€7.55
(exc. VAT)
€9.29
(inc. VAT)
In Stock
- 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.55 |
*price indicative
- RS Stock No.:
- 267-1459
- Distrelec Article No.:
- 300-35-108
- Mfr. Part No.:
- 05006100001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 80mm | |
| Overall Length | 230mm | |
| Grip Style | Soft Grip Zones | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 80mm | ||
Overall Length 230mm | ||
Grip Style Soft Grip Zones | ||
Standards/Approvals IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
160 i VDE Insulated screwdriver for slotted screws, 0.4 x 2.5 x 80 mm
The Wera VDE screwdriver with multi-component Kraftform Plus handle for fast and smooth work Hard handle zones for high working speeds, while soft handle zones guarantee a high torque transfer. Individually tested at 10,000 V for safe working at the approved voltage of 1,000 V. "take it easy" tool finder with color coding by profile and size stamping - for quick and easy identification of the required tool. The hexagon anti-roll protection avoids bits from rolling away annoyingly at the workplace.
Insulated blades for secure work at 1,000 volts
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder color coding according to profile and size
Hexagonal anti-roll feature against rolling away
Conical
Application:
Slotted screws Blade Insulated, individually tested as per IEC 60900 Design Conical tip, Laser tip Handle Kraftform with non-roll feature, multi-component. take it easy tool finder color coding according to profile (yellow = slotted) and size stamp.
Related links
- Wera Insulated Screwdriver 230mm Overall
- Wera Insulated Screwdriver 230mm Overall
- Wera Insulated Screwdriver 230mm Overall
- Wera Insulated Insulated Screwdriver Blade 154 mm Blade VDE/1000V Approved, 230mm Overall
- Wera Square Insulated Screwdriver 200 mm Blade VDE/1000V Approved, 230mm Overall
- Wera Square Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 230mm Overall
- Wera Insulated Insulated Screwdriver Blade 154 mm Blade VDE/1000V Approved, 230mm Overall
- Wera Insulated Insulated Screwdriver Blade 154 mm Blade VDE/1000V Approved, 230mm Overall
