Wera Insulated Screwdriver, 100 mm Blade VDE/1000V Approved
- RS Stock No.:
- 266-6478
- Mfr. Part No.:
- 05100002001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€10.61
(exc. VAT)
€13.05
(inc. VAT)
In Stock
- 7 unit(s) ready to ship
- Plus 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.61 |
*price indicative
- RS Stock No.:
- 266-6478
- Mfr. Part No.:
- 05100002001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| Tip Thickness | 600μm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Tip Width | 3.5 mm | |
| Handle Material | Hard Zones and Soft Zones | |
| Grip Style | Multi-Component Kraftform Plus Handle | |
| Standards/Approvals | 000 V, Individually tested at 10, 000 V for safe working at the approved voltage of 1, in accordance with IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
Tip Thickness 600μm | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Tip Width 3.5 mm | ||
Handle Material Hard Zones and Soft Zones | ||
Grip Style Multi-Component Kraftform Plus Handle | ||
Standards/Approvals 000 V, Individually tested at 10, 000 V for safe working at the approved voltage of 1, in accordance with IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
160 i SB VDE Insulated screwdriver for slotted screws, 0.6 x 3.5 x 100 mm
The Wera VDE screwdriver with multi-component Kraftform Plus handle for fast and smooth work Hard handle zones for high working speeds, while soft handle zones guarantee a high torque transfer. Individually tested at 10,000 V for safe working at the approved voltage of 1,000 V. Reduced blade diameter, so that even sunken screws can be easily reached. "take it easy" tool finder with color coding by profile and size stamping - for quick and easy identification of the required tool. The hexagon anti-roll protection avoids bits from rolling away annoyingly at the workplace.
Insulated blades for secure work at 1,000 volts
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder color coding according to profile and size
Hexagonal anti-roll feature against rolling away
Conical
Application:
Slotted screws Blade Insulated, individually tested as per IEC 60900 Design Conical tip, Laser tip Handle Kraftform with non-roll feature, multi-component. take it easy tool finder color coding according to profile (yellow = slotted) and size stamp.
Related links
- Wera Insulated, 100 mm Blade VDE/1000V Approved
- Wera Insulated 181mm Overall
- Wera Insulated 161mm Overall
- Wera Insulated 198mm Overall
- Wera Insulated 262mm Overall
- Wera Insulated 230mm Overall
- Wera Insulated 100 mm Blade VDE/1000V Approved, 262mm Overall
- Wera Insulated 100 mm Blade VDE/1000V Approved, 161mm Overall
