Wera Insulated Screwdriver, 100 mm Blade VDE/1000V Approved, 161mm Overall
- RS Stock No.:
- 266-5588
- Distrelec Article No.:
- 301-47-503
- Mfr. Part No.:
- 05020129001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€13.41
(exc. VAT)
€16.49
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.41 |
*price indicative
- RS Stock No.:
- 266-5588
- Distrelec Article No.:
- 301-47-503
- Mfr. Part No.:
- 05020129001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Thickness | 800μm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Tip Width | 4 mm | |
| Insulation | Insulated | |
| Overall Length | 161mm | |
| Handle Material | Multi Component Powerform | |
| Grip Style | Multi-Component Kraftform Plus Handle | |
| Standards/Approvals | 000 volts, in accordance with IEC 60900, Individual testing at 10 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Thickness 800μm | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Tip Width 4 mm | ||
Insulation Insulated | ||
Overall Length 161mm | ||
Handle Material Multi Component Powerform | ||
Grip Style Multi-Component Kraftform Plus Handle | ||
Standards/Approvals 000 volts, in accordance with IEC 60900, Individual testing at 10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
160 iSS VDE Insulated screwdriver with reduced blade and handle diameter for slotted screws, 0.8 x 4 x 100 mm
The Wera VDE insulated slotted screwdriver with reduced blade and handle diameter, suitable for actuating low-lying screws in particularly confined working spaces. Multi-component Kraftform Plus handle for fast and low-fatigue working hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Individual testing at 10,000 volts so as to ensure safe working at the permitted voltage of 1,000 volts. "take it easy" tool finder with color coding according to profiles and size stamp - for simple and rapid accessing of the required tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Insulated blades for secure work at 1,000 volts
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder color coding according to profile and size
Hexagonal anti-roll feature against rolling away
Reduced
Application:
Slotted screws and actuating tool for spring terminals Blade Reduced blade diameter with integrated protective insulation, allows sunken screws and spring elements to be accessed and actuated, individually tested as per IEC 60900 Design Conical blade, zinc-phosphated Handle Kraftform with non-roll feature, multi-component. take it easy tool finder color coding according to profile (yellow = slotted) and size stamp.
Related links
- Wera Insulated 161mm Overall
- Wera Insulated 100 mm Blade VDE/1000V Approved, 161mm Overall
- Wera Insulated 181mm Overall
- Wera Insulated 198mm Overall
- Wera Insulated 262mm Overall
- Wera Insulated 230mm Overall
- Wera Insulated, 100 mm Blade VDE/1000V Approved
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161mm Overall
