Wera Square Socket Insulated, 1 Tip, 80 mm Blade VDE/1000V Approved
- RS Stock No.:
- 266-6489
- Mfr. Part No.:
- 05100024001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€11.63
(exc. VAT)
€14.30
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.63 |
*price indicative
- RS Stock No.:
- 266-6489
- Mfr. Part No.:
- 05100024001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| Tip Type | Square Socket | |
| Tip Size | 1 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 80mm | |
| Handle Material | Multi-Component | |
| Standards/Approvals | 000 volts, 000 volts for secure work at the permissible voltage of 1, Individually tested in water bath at 10 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
Tip Type Square Socket | ||
Tip Size 1 | ||
VDE/1000V Approved Yes | ||
Blade Length 80mm | ||
Handle Material Multi-Component | ||
Standards/Approvals 000 volts, 000 volts for secure work at the permissible voltage of 1, Individually tested in water bath at 10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
168 i SB VDE Insulated screwdriver for square socket head screws, # 1 x 80 mm
The Wera VDE screwdrivers with multi-component Kraftform Plus handle for fast and low-fatigue working hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Individually tested in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Insulated blades for secure work at 1,000 volts
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Handle markings simplify finding and sorting of tools
Hexagonal anti-roll feature against rolling away
The Wera black point
Application:
Square socket head screws Blade Insulated, individually tested as per IEC 60900 Design Zinc-phosphated Handle Kraftform with non-roll feature, multi-component
Related links
- Wera Square Socket Insulated 150 mm Blade VDE/1000V Approved
- Wera Square Socket Insulated 100 mm Blade VDE/1000V Approved
- Wera Insulated 80 mm Blade VDE/1000V Approved
- Wera Square Insulated 150 mm Blade VDE/1000V Approved, 230mm Overall
- RS PRO Insulated 80 mm Blade VDE/1000V Approved, 154mm Overall
- Wera Square Insulated 178mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved
- Wera Insulated 80 mm Blade VDE/1000V Approved
