Wera Screwdriver, 125 mm Blade
- RS Stock No.:
- 266-6521
- Mfr. Part No.:
- 05100086001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€18.11
(exc. VAT)
€22.28
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.11 |
*price indicative
- RS Stock No.:
- 266-6521
- Mfr. Part No.:
- 05100086001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Thickness | 1.2mm | |
| Blade Length | 125mm | |
| Tip Width | 7 mm | |
| Grip Style | multi-Component Kraftform Handle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Thickness 1.2mm | ||
Blade Length 125mm | ||
Tip Width 7 mm | ||
Grip Style multi-Component Kraftform Handle | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
932 A SB Screwdriver for slotted screws, 1.2 x 7 x 125 mm
The Wera chisel driver for screw driving, chiselling, mortising and slackening stuck screws. With multi-component Kraftform handle for fast and smooth work. Kraftform Plus Hard handle zones for high working speeds, while soft handle zones guarantee a high torque transfer. The pound-thru hexagonal blade made of premium bit material ensures power transmission without loss even at hammer blows. Tough tempered material to prevent the blade from splintering or breaking. With integrated impact cap to increase service life and reduce risk of splintering. Higher torques can be transmitted with open-end or ring spanners using the integrated hexagonal wrench aid. The Wera black point tip and a sophisticated hardening process guarantee a long usability for the tip, increased corrosion protection and exact fitting accuracy. With hexagon anti-roll protection to avoid bits from rolling away annoyingly in the workplace.
Chisel driver for fastening, chiselling and loosening
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Multi-component Kraftform handle for fast and ergonomic screw driving
Hexagonal blade extending through the handle, im
Application:
Slotted screws Blade Hexagonal throughout with impact cap, hexagonal bolster from 0.8 x 4.5 Design Chrome-plated, black point Handle Kraftform with non-roll feature, multi-component, sizes 2.0 x 12.0, 2.5 x 14.0 Kraftform with non-roll feature, single-component
