Wera Screwdriver, 125 mm Blade, 200mm Overall
- RS Stock No.:
- 266-6574
- Mfr. Part No.:
- 05110002001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€7.20
(exc. VAT)
€8.86
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.20 |
*price indicative
- RS Stock No.:
- 266-6574
- Mfr. Part No.:
- 05110002001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Thickness | 600μm | |
| Blade Length | 125mm | |
| Tip Width | 3.5 mm | |
| Overall Length | 200mm | |
| Handle Material | Multi-Component | |
| Blade Material | Chrome Plated | |
| Grip Style | Wera Kraftform Plus Handle: Multi-Component with Hard/Soft Grip Zones for Comfort & Fast Torque | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Thickness 600μm | ||
Blade Length 125mm | ||
Tip Width 3.5 mm | ||
Overall Length 200mm | ||
Handle Material Multi-Component | ||
Blade Material Chrome Plated | ||
Grip Style Wera Kraftform Plus Handle: Multi-Component with Hard/Soft Grip Zones for Comfort & Fast Torque | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
335 Screwdriver for slotted screws, 0.6 x 3.5 x 125 mm
The Wera high quality Kraftform Plus screwdriver with electrician's blade. Multi-component Kraftform Plus handle for pleasant, ergonomic working that makes blisters and calluses a thing of the past. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. "take it easy" tool finder with color coding according to profiles and size stamp - for simple and rapid accessing of the required tool. The hexagonal non-roll feature prevents any rolling away at the workplace.
Slotted screwdriver -electrician's blade
Multi-component Kraftform handle for fast and ergonomic screw driving
Take it easy tool finder color coding according to profile and size
Hexagonal anti-roll feature against rolling away
Chrome-plated
Application:
Slotted screws Blade Round Design Chrome-plated, Laser tip Handle Kraftform with non-roll feature, multi-component. take it easy tool finder color coding according to profile (yellow = slotted) and size stamp.
