SAM Philips Screwdriver, 0.8 mm Tip, 100 mm Blade, 185mm Overall
- RS Stock No.:
- 266-8366
- Mfr. Part No.:
- TT-4E100
- Manufacturer:
- SAM
Subtotal (1 unit)*
€4.34
(exc. VAT)
€5.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.34 |
*price indicative
- RS Stock No.:
- 266-8366
- Mfr. Part No.:
- TT-4E100
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Standard | |
| Product Type | Philips Screwdriver | |
| Tip Size | 0.8 mm | |
| VDE/1000V Approved | No | |
| Blade Length | 100mm | |
| Overall Length | 185mm | |
| Handle Material | Acetate | |
| Blade Material | Chrome Molybdenum Steel | |
| Standards/Approvals | DIN 5265, DIN 5264, NF ISO 2380-1, NF ISO 2380-2, DIN 5263 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Standard | ||
Product Type Philips Screwdriver | ||
Tip Size 0.8 mm | ||
VDE/1000V Approved No | ||
Blade Length 100mm | ||
Overall Length 185mm | ||
Handle Material Acetate | ||
Blade Material Chrome Molybdenum Steel | ||
Standards/Approvals DIN 5265, DIN 5264, NF ISO 2380-1, NF ISO 2380-2, DIN 5263 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SAM round blade with slotted head screwdriver that has electrician screwdriver tradition with 185mm full length.
50g weight
Related links
- Teng Tools Screwdriver 100 mm Blade, 196mm Overall
- Lindstrom Torx Screwdriver 50 mm Blade, 137mm Overall
- SAM Philips Screwdriver 125 mm Blade VDE/1000V Approved, 190mm Overall
- SAM Philips Screwdriver 75 mm Blade VDE/1000V Approved, 170mm Overall
- SAM Philips Screwdriver 200 mm Blade VDE/1000V Approved, 266mm Overall
- SAM Philips Screwdriver 125 mm Blade VDE/1000V Approved, 195mm Overall
- SAM Philips Screwdriver 150 mm Blade VDE/1000V Approved, 170mm Overall
- SAM Philips Screwdriver 40 mm Blade VDE/1000V Approved, 95mm Overall
