Wera Slotted Insulated Screwdriver Blade, VDE/1000V
- RS Stock No.:
- 267-1343
- Mfr. Part No.:
- 05004405001
- Manufacturer:
- Wera
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 267-1343
- Mfr. Part No.:
- 05004405001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Insulated Screwdriver Blade | |
| Tip Type | Slotted | |
| VDE/1000V Approved | Yes | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Insulated Screwdriver Blade | ||
Tip Type Slotted | ||
VDE/1000V Approved Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Kraftform Kompakt VDE 60 i SB, 1.2 x 6.5 x 154 mm
The Wera VDE blades for Kraftform Kompakt handle/interchangeable blade system for rapid exchange of the blades without any special tools. Individually tested as per IEC 60900. Individual testing at 10,000 volts so as to ensure safe working at the permitted voltage of 1,000 volts.
Kraftform Kompakt VDE interchangeable blades for slotted screws
Insulated, individually tested as per IEC 60900
9 mm hex drive with lead-in chamfer
The Wera black point tip offers an exact fit and optimum corrosion protection
Conical blade
Insulated, individually tested as per IEC 60900
9 mm hex drive with lead-in chamfer
The Wera black point tip offers an exact fit and optimum corrosion protection
Conical blade
Application:
Slotted screws Blade Insulated, individually tested as per IEC 60900 Drive 9 mm hexagonal with entry chamfer Design Conical blade, zinc-phosphated, black point
Related links
- Wera Slotted Insulated Screwdriver Blade, VDE/1000V
- Wera Slotted Insulated Screwdriver Blade 154 mm Blade 154 mm Overall
- Wera Slotted Insulated Screwdriver Blade 154 mm Blade 154 mm Overall
- Wera Slotted Insulated Screwdriver Blade
- Wera Square Insulated Screwdriver Blade, VDE/1000V
- Wera Hexagon Insulated Screwdriver Blade 154 mm Blade, VDE/1000V
- Wera Insulated Insulated Screwdriver Blade 154 mm Blade VDE/1000V Approved, 230mm Overall
- Wera Insulated Insulated Screwdriver Blade 154 mm Blade VDE/1000V Approved, 230mm Overall
