Wera Slotted Insulated Screwdriver Blade, VDE/1000V
- RS Stock No.:
- 267-1347
- Mfr. Part No.:
- 05004408001
- Manufacturer:
- Wera
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 267-1347
- Mfr. Part No.:
- 05004408001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Insulated Screwdriver Blade | |
| Tip Type | Slotted | |
| VDE/1000V Approved | Yes | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Insulated Screwdriver Blade | ||
Tip Type Slotted | ||
VDE/1000V Approved Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Kraftform Kompakt VDE 60 iS SB, 1 x 5.5 x 154 mm
The Wera blade with reduced blade diameter with integrated protective insulation, low-lying screw and spring elements can be easily reached and operated. Individually tested at 10,000 V for safe working at the approved voltage of 1,000 V.
Reduced shaft diameter and integrated insulation protection
This means that low-lying screws and spring elements can be accessed and actuated
Insulated, individually tested as per IEC 60900
9 mm hex drive with lead-in chamfer
The Wera black point tip offe
This means that low-lying screws and spring elements can be accessed and actuated
Insulated, individually tested as per IEC 60900
9 mm hex drive with lead-in chamfer
The Wera black point tip offe
Application:
Slotted screws Blade Reduced blade diameter with integrated protective insulation, allows sunken screws and spring elements to be accessed and actuated, individually tested as per IEC 60900 Drive 9 mm hexagonal with entry chamfer Design Conical blade, zinc-phosphated, black point
Related links
- Wera Slotted Insulated Screwdriver Blade, VDE/1000V
- Wera Slotted Insulated Screwdriver Blade 154 mm Blade 154 mm Overall
- Wera Slotted Insulated Screwdriver Blade 154 mm Blade 154 mm Overall
- Wera Square Insulated Screwdriver Blade, VDE/1000V
- Wera Slotted Insulated Screwdriver Blade
- Wera Hexagon Insulated Screwdriver Blade 154 mm Blade, VDE/1000V
- RS PRO Slotted Insulated Screwdriver 175 mm Blade, VDE/1000V
- Wera Phillips Insulated Screwdriver Blade 154 mm Blade, VDE/1000V
