Wera Square Insulated Screwdriver, 1 Tip VDE/1000V Approved, 178mm Overall

Subtotal (1 unit)*

€10.93

(exc. VAT)

€13.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.93

*price indicative

RS Stock No.:
267-1427
Mfr. Part No.:
05004780001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Screwdriver Type

Insulated

Product Type

Insulated Screwdriver

Tip Type

Square

Tip Size

1

VDE/1000V Approved

Yes

Overall Length

178mm

Handle Material

Multi-Component

Standards/Approvals

IEC 60900

RoHS Status: Exempt

COO (Country of Origin):
CZ

168 i VDE Insulated screwdriver for square socket head screws, # 1 x 80 mm


The Wera VDE screwdrivers with multi-component Kraftform handle for fast and low-fatigue working hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Individual testing at 10,000 volts so as to ensure safe working at the permitted voltage of 1,000 volts. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace; color coded.

Insulated blades for secure work at 1,000 volts

Smooth hard zones for high speed turning, soft grip zones for high torque transfer

Handle markings simplify finding and sorting of tools

Hexagonal anti-roll feature against rolling away

Zinc phosphate plated

Application:


Square socket head screws Blade Insulated, individually tested as per IEC 60900 Design Zinc-phosphated Handle Kraftform with non-roll feature, multi-component

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy