Wera Insulated Screwdriver, PH2 Tip, 100 mm Blade VDE/1000V Approved, 205mm Overall
- RS Stock No.:
- 875-8760
- Mfr. Part No.:
- 05006451001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€17.78
(exc. VAT)
€21.87
(inc. VAT)
In Stock
- 3 unit(s) ready to ship
- Plus 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.78 |
*price indicative
- RS Stock No.:
- 875-8760
- Mfr. Part No.:
- 05006451001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| Tip Size | PH2 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Overall Length | 205mm | |
| Blade Material | Chrome Plated, Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
Tip Size PH2 | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Overall Length 205mm | ||
Blade Material Chrome Plated, Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
162 iS PH VDE Insulated screwdriver with reduced blade diameter for Phillips screws
Wera VDE screwdrivers with multi-component Kraftform handle for fast and low-fatigue working: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Individually tested in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts. Reduced blade diameter so that even low-lying screws can be easily accessed. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Insulated blades for secure work at 1,000 volts
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Reduced shaft diameter
162 iS PH VDE Insulated screwdriver with reduced blade diameter for Phillips screws, PH 2 x 100 mm
Related links
- Wera Insulated 100 mm Blade VDE/1000V Approved, 205mm Overall
- Wera Insulated 100 mm Blade VDE/1000V Approved, 205mm Overall
- Wera Insulated 100 mm Blade VDE/1000V Approved, 161mm Overall
- Wera Insulated 100 mm Blade VDE/1000V Approved, 198mm Overall
- Wera Insulated 100 mm Blade VDE/1000V Approved
- Phoenix Contact Phillips 100 mm Blade VDE/1000V Approved, 205mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154mm Overall
- Wera Insulated 200 mm Blade VDE/1000V Approved, 305mm Overall
