Wera Screwdriver, 150 mm Blade, 112mm Overall
- RS Stock No.:
- 267-1478
- Mfr. Part No.:
- 05007676001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€21.21
(exc. VAT)
€26.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.21 |
*price indicative
- RS Stock No.:
- 267-1478
- Mfr. Part No.:
- 05007676001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Thickness | 1.6mm | |
| Blade Length | 150mm | |
| Tip Width | 9 mm | |
| Overall Length | 112mm | |
| Grip Style | Kraftform Plus Handle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Thickness 1.6mm | ||
Blade Length 150mm | ||
Tip Width 9 mm | ||
Overall Length 112mm | ||
Grip Style Kraftform Plus Handle | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
334 SK Screwdriver for slotted screws, 1.6 x 9 x 150 mm
The Wera high quality Kraftform Plus screwdrivers with hexagonal blades. Multi-component Kraftform Plus handle. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Laser tip tips microscopically roughened surface which bites firmly into the screw head. This means less slipping and less contact pressure being required. Comes with bolster to enable higher torque to be applied. "take it easy" tool finder with color coding according to profiles and size stamp - for simple and rapid accessing of the required tool. The hexagonal non-roll feature prevents any rolling away at the workplace.
Screwdriver for slotted screws
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder color coding according to profile and size
Hexagonal blade and bolster for higher torque transfer
Laser tip tips for
Application:
Slotted screws Blade Hexagonal with bolster from 0.8 x 4.5 Design Chrome-plated, Laser tip Handle Kraftform with non-roll feature, multi-component. take it easy tool finder color coding according to profile (yellow = slotted) and size stamp.
