Wera Slotted Screwdriver, 200 mm Blade, 112mm Overall
- RS Stock No.:
- 875-9252
- Mfr. Part No.:
- 05110104001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€24.13
(exc. VAT)
€29.68
(inc. VAT)
In Stock
- Plus 43 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.13 |
*price indicative
- RS Stock No.:
- 875-9252
- Mfr. Part No.:
- 05110104001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 1.6mm | |
| Tip Width | 10 mm | |
| Blade Length | 200mm | |
| Insulation | Insulated | |
| Overall Length | 112mm | |
| Blade Material | Chrome Plated, Stainless Steel | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 1.6mm | ||
Tip Width 10 mm | ||
Blade Length 200mm | ||
Insulation Insulated | ||
Overall Length 112mm | ||
Blade Material Chrome Plated, Stainless Steel | ||
Height Safe Yes | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
334 Screwdriver for slotted screws
High quality Kraftform Plus screwdrivers. Multi-component Kraftform Plus handle for pleasant, ergonomic working that makes blisters and calluses a thing of the past. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. The tips of the Wera Lasertip screwdrivers are microscopically roughened by laser beams. This rough surface literally bites into the head of the screw. Any unintentional slipping out is therefore prevented. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Slotted screwdriver - workshop blade
Multi-component Kraftform handle for fast and ergonomic screwdriving
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Lasertip tips for more secure fit in the screw head
334 Screwdriver for slotted screws, 1.6 x 10 x 200 mm
