Knipex Slotted Screwdriver, 100 mm Blade VDE/1000V Approved, 202mm Overall
- RS Stock No.:
- 267-3227
- Mfr. Part No.:
- 98 20 40
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€10.00
(exc. VAT)
€12.30
(inc. VAT)
In Stock
- Plus 26 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.00 |
*price indicative
- RS Stock No.:
- 267-3227
- Mfr. Part No.:
- 98 20 40
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Screwdriver Type | Insulated | |
| Product Type | Slotted Screwdriver | |
| Tip Thickness | 800μm | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Tip Width | 4 mm | |
| Blade Length | 100mm | |
| Overall Length | 202mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | High Grade Steel | |
| Height Safe | Yes | |
| Non-Sparking | No | |
| Standards/Approvals | DIN EN 60900 IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Screwdriver Type Insulated | ||
Product Type Slotted Screwdriver | ||
Tip Thickness 800μm | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Tip Width 4 mm | ||
Blade Length 100mm | ||
Overall Length 202mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material High Grade Steel | ||
Height Safe Yes | ||
Non-Sparking No | ||
Standards/Approvals DIN EN 60900 IEC 60900 | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex Screwdrivers for slotted screws with handle design prevents rolling.Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force.
Chrome vanadium molybdenum steel
Does not contain SVHC
Related links
- Knipex Slotted Screwdriver 202mm Overall
- Knipex Slotted Screwdriver 202mm Overall
- Knipex Slotted Screwdriver 177mm Overall
- Knipex Slotted Screwdriver 262mm Overall
- Knipex Slotted Screwdriver 232mm Overall
- Knipex Slotted Screwdriver 295mm Overall
- Knipex Slotted Screwdriver 320mm Overall
- Knipex Slotted Screwdriver 287mm Overall
