Knipex Slotted Screwdriver, 100 mm Blade VDE/1000V Approved, 202mm Overall
- RS Stock No.:
- 267-3226
- Distrelec Article No.:
- 300-90-865
- Mfr. Part No.:
- 98 20 35 SL
- Manufacturer:
- Knipex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 267-3226
- Distrelec Article No.:
- 300-90-865
- Mfr. Part No.:
- 98 20 35 SL
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Thickness | 600μm | |
| VDE/1000V Approved | Yes | |
| Tip Width | 3.5 mm | |
| Insulation | Insulated | |
| Blade Length | 100mm | |
| Overall Length | 202mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | High Grade Steel | |
| Height Safe | Yes | |
| Standards/Approvals | DIN EN 60900 IEC 60900 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Thickness 600μm | ||
VDE/1000V Approved Yes | ||
Tip Width 3.5 mm | ||
Insulation Insulated | ||
Blade Length 100mm | ||
Overall Length 202mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material High Grade Steel | ||
Height Safe Yes | ||
Standards/Approvals DIN EN 60900 IEC 60900 | ||
Non-Sparking No | ||
Non Compliant
- COO (Country of Origin):
- SI
The Knipex Screwdrivers for slotted screws with handle design prevents rolling.Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force.
Chrome vanadium molybdenum steel
Does not contain SVHC
Related links
- Knipex Slotted Screwdriver 202mm Overall
- Knipex Slotted Screwdriver 202mm Overall
- Knipex Slotted Screwdriver 262mm Overall
- Knipex Slotted Screwdriver 232mm Overall
- Facom Insulated Screwdriver 202mm Overall
- Expert by Facom Insulated Screwdriver 202mm Overall
- Knipex Slotted Screwdriver 177mm Overall
- Knipex Slotted Screwdriver 295mm Overall
