Teng Tools Insulated Screwdriver, PH2 Tip, 100 mm Blade VDE/1000V Approved, 217mm Overall
- RS Stock No.:
- 269-3160
- Mfr. Part No.:
- MDV744N
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€19.82
(exc. VAT)
€24.38
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.82 |
*price indicative
- RS Stock No.:
- 269-3160
- Mfr. Part No.:
- MDV744N
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| Tip Size | PH2 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Overall Length | 217mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | Alloy Steel | |
| Height Safe | Yes | |
| Standards/Approvals | IEC 60900, DIN 2380 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
Tip Size PH2 | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Overall Length 217mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material Alloy Steel | ||
Height Safe Yes | ||
Standards/Approvals IEC 60900, DIN 2380 | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools insulated screwdriver has reduced blade diameter (RBD) with integrated protective insulation. It has large diameter handle for excellent torque transmission and grip. Ergonomic handle design enables precise and fatigue-free working with type of drive marked at the end of the handle. Ultra-slim blade diameter yet with full mechanical and electrical safety allows recessed screws and spring elements to be accessed and actuated.
Steel bar resists bending and snapping
For use with slotted screws
TT-MV PLUS steel alloy for greater strength and material flexibility
Designed and manufactured to DIN 2380 and IEC 60900
Related links
- Teng Tools Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 217mm Overall
- Teng Tools Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 216mm Overall
- Klein Tools Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 210mm Overall
- Teng Tools Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 216mm Overall
- Teng Tools Insulated Screwdriver 60 mm Blade VDE/1000V Approved, 156mm Overall
- Teng Tools Insulated Screwdriver 81 mm Blade VDE/1000V Approved, 190mm Overall
- Teng Tools Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 188mm Overall
- Teng Tools Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 188mm Overall
