Teng Tools Insulated Screwdriver, PZ0 Tip, 60 mm Blade VDE/1000V Approved, 156mm Overall
- RS Stock No.:
- 269-3176
- Mfr. Part No.:
- MDV860N
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€13.78
(exc. VAT)
€16.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.78 |
*price indicative
- RS Stock No.:
- 269-3176
- Mfr. Part No.:
- MDV860N
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| Tip Size | PZ0 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 60mm | |
| Insulation | Insulated | |
| Overall Length | 156mm | |
| Handle Material | Bi-Material | |
| Blade Material | Alloy Steel | |
| Standards/Approvals | DIN 2380 and IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
Tip Size PZ0 | ||
VDE/1000V Approved Yes | ||
Blade Length 60mm | ||
Insulation Insulated | ||
Overall Length 156mm | ||
Handle Material Bi-Material | ||
Blade Material Alloy Steel | ||
Standards/Approvals DIN 2380 and IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools Insulated plus/minus type tip screwdriver used for slotted type heads. It features a two component handle and a black tip. This screwdriver is produced and tested according to the EN60900 standard. The Product is approved for live working up to 1000 volt AC.
Handle B
Insulated shaft type
Size PZ0
Related links
- Teng Tools Insulated Screwdriver 60 mm Blade VDE/1000V Approved, 156mm Overall
- BETA Insulated Screwdriver 60 mm Blade VDE/1000V Approved, 160mm Overall
- RS PRO Insulated Screwdriver 60 mm Blade VDE/1000V Approved, 150mm Overall
- ITL Insulated Tools Ltd Insulated Screwdriver 75 mm Blade VDE/1000V Approved, 150mm Overall
- Facom Insulated Screwdriver 75 mm Blade VDE/1000V Approved, 179mm Overall
- SAM Insulated Screwdriver 75 mm Blade VDE/1000V Approved, 165mm Overall
- SAM Insulated Screwdriver 75 mm Blade VDE/1000V Approved, 316mm Overall
- Teng Tools Insulated Screwdriver 81 mm Blade VDE/1000V Approved, 190mm Overall
