Teng Tools Insulated Screwdriver, PH0 Tip, 60 mm Blade VDE/1000V Approved, 156mm Overall
- RS Stock No.:
- 269-3170
- Mfr. Part No.:
- MDV840N
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€12.07
(exc. VAT)
€14.85
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.07 |
*price indicative
- RS Stock No.:
- 269-3170
- Mfr. Part No.:
- MDV840N
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Size | PH0 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 60mm | |
| Overall Length | 156mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | Steel | |
| Height Safe | Yes | |
| Non-Sparking | No | |
| Standards/Approvals | IEC 60900, DIN 2380 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Size PH0 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 60mm | ||
Overall Length 156mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material Steel | ||
Height Safe Yes | ||
Non-Sparking No | ||
Standards/Approvals IEC 60900, DIN 2380 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools insulated screwdriver has reduced blade diameter (RBD) with integrated protective insulation. It has large diameter handle for excellent torque transmission and grip. Ergonomic handle design enables precise and fatigue-free working with type of drive marked at the end of the handle. Ultra-slim blade diameter yet with full mechanical and electrical safety allows recessed screws and spring elements to be accessed and actuated.
Steel bar resists bending and snapping
For use with slotted screws
TT-MV PLUS steel alloy for greater strength and material flexibility
Designed and manufactured to DIN 2380 and IEC 60900
Related links
- Teng Tools Insulated Screwdriver 60 mm Blade VDE/1000V Approved, 156mm Overall
- RS PRO Insulated Screwdriver 60 mm Blade VDE/1000V Approved, 150mm Overall
- BETA Insulated Screwdriver 60 mm Blade VDE/1000V Approved, 180mm Overall
- Teng Tools Insulated Screwdriver 81 mm Blade VDE/1000V Approved, 190mm Overall
- Teng Tools Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 216mm Overall
- Teng Tools Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 188mm Overall
- Teng Tools Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 216mm Overall
- Teng Tools Insulated Screwdriver 275 mm Blade VDE/1000V Approved, 275mm Overall
