Felo Insulated Screwdriver VDE/1000V Approved
- RS Stock No.:
- 269-3924
- Mfr. Part No.:
- FE41308090
- Manufacturer:
- Felo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-3924
- Mfr. Part No.:
- FE41308090
- Manufacturer:
- Felo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Felo | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated | |
| VDE/1000V Approved | Yes | |
| Tip Width | 8 x 1.2 mm | |
| Standards/Approvals | RoHS, ICE 60900:2018 | |
| Select all | ||
|---|---|---|
Brand Felo | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated | ||
VDE/1000V Approved Yes | ||
Tip Width 8 x 1.2 mm | ||
Standards/Approvals RoHS, ICE 60900:2018 | ||
- COO (Country of Origin):
- DE
The Felo slim slotted screwdriver with a 50 percent reduced diameter blade end for inserting into small and hard to get at places and 30 percent reduced diameter handle for easier storage in a tool pouch and finger tip control makes it a perfect fit for your hand thus reducing stress and fatigue whilst increasing comfort and torque.
Black tip for precision fit
Anti roll handle design
Related links
- Felo Insulated Screwdriver VDE/1000V Approved
- Felo Insulated Screwdriver VDE/1000V Approved, 125mm Overall
- Felo Insulated Screwdriver, PZ2 Tip VDE/1000V Approved
- Felo Insulated Screwdriver 125 mm Blade VDE/1000V Approved
- Felo Insulated Screwdriver 100 mm Blade VDE/1000V Approved
- Expert by Facom Insulated Screwdriver VDE/1000V Approved, 205mm Overall
- Wera Insulated Screwdriver VDE/1000V Approved, 230mm Overall
- Felo Insulated Screwdriver, PZ1 Tip VDE/1000V Approved
