Bahco Insulated Screwdriver, T10-T30 Tip, 100 mm Blade VDE/1000V Approved, 222mm Overall

Subtotal (1 unit)*

€9.80

(exc. VAT)

€12.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.80

*price indicative

RS Stock No.:
270-2456
Mfr. Part No.:
BE-8915SL
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Screwdriver

Screwdriver Type

Insulated

Tip Size

T10-T30

VDE/1000V Approved

Yes

Blade Length

100mm

Insulation

Insulated

Overall Length

222mm

Handle Material

3 Component

ESD Safe

No

Blade Material

Steel

Standards/Approvals

IEC 60900

Non-Sparking

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Bahco ERGO slim VDE insulated TORX screwdrivers with 3-component handle t10-t30.

Flat face to prevent it from rolling

Integrated hanging hole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy