Bahco Screwdriver, PZ1-PZ2 Tip, 100 mm Blade VDE/1000V Approved, 222mm Overall
- RS Stock No.:
- 270-2453
- Mfr. Part No.:
- BE-8820SL
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€14.98
(exc. VAT)
€18.43
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.98 |
*price indicative
- RS Stock No.:
- 270-2453
- Mfr. Part No.:
- BE-8820SL
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Size | PZ1-PZ2 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Overall Length | 222mm | |
| Handle Material | 3 Component (Soft Material) | |
| Blade Material | High performance Alloy Steel | |
| Standards/Approvals | IEC 60900, DIN 5260, ISO 8764 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Size PZ1-PZ2 | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Overall Length 222mm | ||
Handle Material 3 Component (Soft Material) | ||
Blade Material High performance Alloy Steel | ||
Standards/Approvals IEC 60900, DIN 5260, ISO 8764 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco ERGO slim VDE insulated pozidriv screwdrivers with 3-component handle pz1-pz2.
Flat face to prevent it from rolling
Integrated hanging hole
Related links
- Bahco Screwdriver 100 mm Blade VDE/1000V Approved, 222mm Overall
- Bahco Screwdriver 100 mm Blade VDE/1000V Approved, 222mm Overall
- Bahco Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 222mm Overall
- Bahco Philips Screwdriver 100 mm Blade VDE/1000V Approved, 222mm Overall
- Bahco Standard Screwdriver 100 mm Blade VDE/1000V Approved, 222mm Overall
- Bahco Screwdriver 80 mm Blade VDE/1000V Approved, 202mm Overall
- Bahco Screwdriver 222mm Overall
- Bahco Slotted Screwdriver 222mm Overall
