SAM Crosshead and Word Head Insulated Screwdriver, 5 mm Tip, VDE/1000V
- RS Stock No.:
- 270-9855
- Mfr. Part No.:
- ZTB-2PBR105
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-9855
- Mfr. Part No.:
- ZTB-2PBR105
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Insulated Screwdriver | |
| Tip Type | Crosshead and Word Head | |
| Tip Size | 5 mm | |
| Model Number | 2PBR105 | |
| VDE/1000V Approved | Yes | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Insulated Screwdriver | ||
Tip Type Crosshead and Word Head | ||
Tip Size 5 mm | ||
Model Number 2PBR105 | ||
VDE/1000V Approved Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Philips screwdriver is perfect combination of comfort and safety of a tool insulated to 1000V. Model perfectly suited to dual recess screws used in contactors, electrical panels, connection boxes, circuits breakers.
Bi material handle
Avoids damaging screw heads
Avoids damaging screw heads
Related links
- SAM Crosshead and Word Head Insulated Screwdriver VDE/1000V
- SAM Crosshead and Word Head Insulated Screwdriver VDE/1000V
- SAM Crosshead and Word Head Insulated Screwdriver VDE/1000V
- SAM Slotted Insulated Screwdriver VDE/1000V
- SAM Slotted Insulated Screwdriver VDE/1000V
- Knipex Insulated Screwdriver 75 mm Blade VDE/1000V Approved, 187mm Overall
- Klein Tools Insulated Screwdriver 175mm Overall
- Facom Pozidriv Insulated Screwdriver 4 mm VDE/1000V 125 mm Overall
