CK Standard Screwdriver, TX4 Tip, 50 mm Blade, 147mm Overall
- RS Stock No.:
- 275-5431
- Distrelec Article No.:
- 301-79-084
- Mfr. Part No.:
- T4877XESD04
- Manufacturer:
- CK
Subtotal (1 unit)*
€21.41
(exc. VAT)
€26.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.41 |
*price indicative
- RS Stock No.:
- 275-5431
- Distrelec Article No.:
- 301-79-084
- Mfr. Part No.:
- T4877XESD04
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | TX4 | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Blade Length | 50mm | |
| Overall Length | 147mm | |
| Handle Material | Thermoplastic Rubber | |
| ESD Safe | Yes | |
| Blade Material | Chrome Vanadium Steel | |
| Height Safe | Yes | |
| Non-Sparking | No | |
| Standards/Approvals | IEC 61340, 5.1 & 5.2 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size TX4 | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Blade Length 50mm | ||
Overall Length 147mm | ||
Handle Material Thermoplastic Rubber | ||
ESD Safe Yes | ||
Blade Material Chrome Vanadium Steel | ||
Height Safe Yes | ||
Non-Sparking No | ||
Standards/Approvals IEC 61340, 5.1 & 5.2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Xonic ESD Screwdriver has ergonomically designed handle with hollow rotating cap for ease of use and precise control. It has premium quality alloy steel blade for exceptional strength and durability and precision machined tip for an exact screw fit
Fully ESD compliant
Black anti-peel tips
Related links
- CK Standard Screwdriver 50 mm Blade, 147mm Overall
- CK Standard Screwdriver 50 mm Blade, 147mm Overall
- CK Standard Screwdriver 50 mm Blade, 147mm Overall
- CK Standard Screwdriver 60 mm Blade, 147mm Overall
- CK Standard 50 mm Blade, 147mm Overall
- Wera Standard 50 mm Blade, 147mm Overall
- Wera Precision Precision Screwdriver 40 mm Blade, 137mm Overall
- PB SWISS TOOLS Standard 70 mm Blade, 147mm Overall
