Wera Speciality Tip Screwdriver, 3.5 mm Tip, 50 mm Blade, 147mm Overall
- RS Stock No.:
- 875-8956
- Mfr. Part No.:
- 05027456001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€9.98
(exc. VAT)
€12.28
(inc. VAT)
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.98 |
*price indicative
- RS Stock No.:
- 875-8956
- Mfr. Part No.:
- 05027456001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Speciality Tip Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | 3.5 mm | |
| Blade Length | 50mm | |
| Overall Length | 147mm | |
| Blade Material | Chrome Plated Steel, Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Speciality Tip Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size 3.5 mm | ||
Blade Length 50mm | ||
Overall Length 147mm | ||
Blade Material Chrome Plated Steel, Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
1429 Lifting fork
Wera lifting fork e.g. to remove firmly-fitted parts from a circuit board after desoldering. Rotating cap for rapid working; anti-roll feature.
Lifting fork to remove firmly-fitted parts from a circuit board after desoldering
Kraftform Micro handle for fast and ergonmic working
Anti-roll feature
Chrome-plated
Rotating cap for rapid working
1429 Lifting fork, 1 x 3.5 x 50 mm
Related links
- CK Screwdriver 50 mm Blade, 147mm Overall
- CK Standard Screwdriver 50 mm Blade, 147mm Overall
- CK Standard Screwdriver 50 mm Blade, 147mm Overall
- CK Standard Screwdriver 50 mm Blade, 147mm Overall
- CK Standard Screwdriver 50 mm Blade, 147mm Overall
- Ega-Master Slotted Speciality Tip Screwdriver 50 mm Blade, 125mm Overall
- RS PRO Precision Torx Precision Screwdriver 50 mm Blade, 150mm Overall
- PB SWISS TOOLS Screwdriver 70 mm Blade, 147mm Overall
