CK Screwdriver, PH0 Tip, 60 mm Blade, 157mm Overall
- RS Stock No.:
- 275-5445
- Distrelec Article No.:
- 301-79-114
- Mfr. Part No.:
- T4882X0 ESD
- Manufacturer:
- CK
Subtotal (1 unit)*
€10.36
(exc. VAT)
€12.74
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.36 |
*price indicative
- RS Stock No.:
- 275-5445
- Distrelec Article No.:
- 301-79-114
- Mfr. Part No.:
- T4882X0 ESD
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PH0 | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Blade Length | 60mm | |
| Overall Length | 157mm | |
| ESD Safe | Yes | |
| Blade Material | Steel | |
| Height Safe | No | |
| Grip Style | Ergonomic | |
| Non-Sparking | No | |
| Standards/Approvals | ESD | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PH0 | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Blade Length 60mm | ||
Overall Length 157mm | ||
ESD Safe Yes | ||
Blade Material Steel | ||
Height Safe No | ||
Grip Style Ergonomic | ||
Non-Sparking No | ||
Standards/Approvals ESD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Xonic ESD Screwdriver has ergonomically designed handle with hollow rotating cap for ease of use and precise control. It has premium quality alloy steel blade for exceptional strength and durability and precision machined tip for an exact screw fit
Fully ESD compliant
Black anti-peel tips
Related links
- CK Precision Screwdriver 60 mm Blade, 157mm Overall
- Wera Precision Screwdriver 60 mm Blade, 157mm Overall
- CK Screwdriver 60 mm Blade, 149mm Overall
- CK Screwdriver 60 mm Blade, 130mm Overall
- CK Screwdriver 60 mm Blade VDE/1000V Approved, 155mm Overall
- CK Screwdriver 60 mm Blade, 155mm Overall
- CK Screwdriver 65 mm Blade, 135mm Overall
- CK Screwdriver 60 mm Blade, 157mm Overall
