CK Screwdriver, PH0 Tip, 60 mm Blade, 149mm Overall
- RS Stock No.:
- 285-5110
- Distrelec Article No.:
- 301-79-030
- Mfr. Part No.:
- T4722-0
- Manufacturer:
- CK
Subtotal (1 unit)*
€5.88
(exc. VAT)
€7.23
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.88 |
*price indicative
- RS Stock No.:
- 285-5110
- Distrelec Article No.:
- 301-79-030
- Mfr. Part No.:
- T4722-0
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Phillips | |
| Product Type | Screwdriver | |
| Tip Size | PH0 | |
| Blade Length | 60mm | |
| Overall Length | 149mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | Alloy Steel, Chrome Plated | |
| Height Safe | Yes | |
| Grip Style | Large Soft Grip Tri-lobe Handle | |
| Standards/Approvals | DIN ISO 8764 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Phillips | ||
Product Type Screwdriver | ||
Tip Size PH0 | ||
Blade Length 60mm | ||
Overall Length 149mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material Alloy Steel, Chrome Plated | ||
Height Safe Yes | ||
Grip Style Large Soft Grip Tri-lobe Handle | ||
Standards/Approvals DIN ISO 8764 | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK triton screwdrivers feature tip type marking for easy identification, ensuring efficiency during use. With a large soft grip tri-lobe handle, they offer exceptional comfort and facilitate high torque turns. The handle is injection moulded directly to the blade, ensuring the ultimate bond for increased reliability and durability. Additionally, anti-roll flats are incorporated to prevent the screwdriver from rolling off sloping surfaces, enhancing convenience and safety during operation.
Chrome plated, toughened alloy steel blade for increased strength and durability
Magnetic tip holds the screw securely to the tip to aid positioning and setting
Related links
- CK Screwdriver 60 mm Blade, 130mm Overall
- CK Screwdriver 60 mm Blade VDE/1000V Approved, 155mm Overall
- CK Screwdriver 60 mm Blade, 155mm Overall
- CK Precision Screwdriver 60 mm Blade, 157mm Overall
- CK Screwdriver 60 mm Blade, 149mm Overall
- CK Screwdriver 65 mm Blade, 135mm Overall
- CK Screwdriver 60 mm Blade, 157mm Overall
- Stanley Philips Screwdriver 60 mm Blade, 208mm Overall
