CK Screwdriver, 75 mm Blade VDE/1000V Approved, 170mm Overall
- RS Stock No.:
- 275-5456
- Distrelec Article No.:
- 180-31-373
- Mfr. Part No.:
- T49144-025
- Manufacturer:
- CK
Subtotal (1 unit)*
€10.82
(exc. VAT)
€13.31
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.82 |
*price indicative
- RS Stock No.:
- 275-5456
- Distrelec Article No.:
- 180-31-373
- Mfr. Part No.:
- T49144-025
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Thickness | 400μm | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Tip Width | 2.5 mm | |
| Blade Length | 75mm | |
| Overall Length | 170mm | |
| Blade Material | Vanadium Steel | |
| Grip Style | Ergonomic | |
| Standards/Approvals | ISO 238 -2, EN 60900, VDE 682/2 1, ASTM-F 1505 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Thickness 400μm | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Tip Width 2.5 mm | ||
Blade Length 75mm | ||
Overall Length 170mm | ||
Blade Material Vanadium Steel | ||
Grip Style Ergonomic | ||
Standards/Approvals ISO 238 -2, EN 60900, VDE 682/2 1, ASTM-F 1505 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK DextroVDE screwdriver has tip type marking for easy identification. It is ergonomically shaped, dual component handle for increased comfort, control and safety. The handle injection moulded directly to blade giving the ultimate bond for increased r
VDE approved
Premium quality Chrome Vanadium steel blade
Ridges along the head give extra grip
Related links
- Facom Insulated Screwdriver 170mm Overall
- Stanley Stanley Parallel Screwdriver 170mm Overall
- SAM Philips Screwdriver 75 mm Blade VDE/1000V Approved, 170mm Overall
- CK Screwdriver 170mm Overall
- SAM Philips Screwdriver 150 mm Blade VDE/1000V Approved, 170mm Overall
- CK Screwdriver 310mm Overall
- CK Insulated Screwdriver 207mm Overall
- CK Insulated Screwdriver 335mm Overall
