CK Screwdriver, 175 mm Blade VDE/1000V Approved, 310mm Overall
- RS Stock No.:
- 275-5457
- Distrelec Article No.:
- 180-31-379
- Mfr. Part No.:
- T49144-080
- Manufacturer:
- CK
Subtotal (1 unit)*
€20.93
(exc. VAT)
€25.74
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.93 |
*price indicative
- RS Stock No.:
- 275-5457
- Distrelec Article No.:
- 180-31-379
- Mfr. Part No.:
- T49144-080
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Thickness | 1.2mm | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Tip Width | 8 mm | |
| Blade Length | 175mm | |
| Overall Length | 310mm | |
| Blade Material | Vanadium Steel | |
| Grip Style | Ergonomic | |
| Standards/Approvals | EN 60900, ASTM-F 1505, VDE 682/2 1, ISO 238 -2 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Thickness 1.2mm | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Tip Width 8 mm | ||
Blade Length 175mm | ||
Overall Length 310mm | ||
Blade Material Vanadium Steel | ||
Grip Style Ergonomic | ||
Standards/Approvals EN 60900, ASTM-F 1505, VDE 682/2 1, ISO 238 -2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK DextroVDE screwdriver has tip type marking for easy identification. It is ergonomically shaped, dual component handle for increased comfort, control and safety. The handle injection moulded directly to blade giving the ultimate bond for increased r
VDE approved
Premium quality Chrome Vanadium steel blade
Ridges along the head give extra grip
Related links
- Facom Insulated Screwdriver 310mm Overall
- SAM Insulated Screwdriver 200 mm Blade VDE/1000V Approved, 310mm Overall
- CK Screwdriver 170mm Overall
- CK Insulated Screwdriver 207mm Overall
- CK Insulated Screwdriver 335mm Overall
- CK Insulated Screwdriver 245mm Overall
- CK Insulated Screwdriver 270mm Overall
- Bahco 310mm Overall, Insulated Handle VDE/1000V Approved
