Wiha Bit Holder Screwdriver, 7 mm Tip, 125 mm Blade VDE/1000V Approved, 243mm Overall
- RS Stock No.:
- 280-5725
- Distrelec Article No.:
- 110-43-896
- Mfr. Part No.:
- 00858
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€20.15
(exc. VAT)
€24.78
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.15 |
*price indicative
- RS Stock No.:
- 280-5725
- Distrelec Article No.:
- 110-43-896
- Mfr. Part No.:
- 00858
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Screwdriver Type | Bit Holder | |
| Product Type | Bit Holder Screwdriver | |
| Tip Size | 7 mm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 125mm | |
| Overall Length | 243mm | |
| Grip Style | Soft Grip Handle | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Screwdriver Type Bit Holder | ||
Product Type Bit Holder Screwdriver | ||
Tip Size 7 mm | ||
VDE/1000V Approved Yes | ||
Blade Length 125mm | ||
Overall Length 243mm | ||
Grip Style Soft Grip Handle | ||
Standards/Approvals IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Electric Screwdriver designed for work in the area of live parts up to 1000 V AC. With the patented SoftFinish handle design, ensuring work is kind to hands and muscles. Recommended by doctors and therapists at German Campaign for Healthier Backs. Each tool individually tested at 10000 V AC and approved for 1000 V AC.
Tool for electrics
Optimum balance of torque and control
Related links
- Wiha Insulated Screwdriver 125 mm Blade VDE/1000V Approved, 243mm Overall
- Wiha Screwdriver 125 mm Blade VDE/1000V Approved, 243mm Overall
- Wiha Bit Holder Screwdriver 60 mm Blade, 160mm Overall
- Wiha Insulated Screwdriver 243mm Overall
- Wiha Bit Holder Screwdriver 125 mm Blade, 225mm Overall
- Wera Insulated Bit Holder Screwdriver 125 mm Blade VDE/1000V Approved, 125mm Overall
- Wiha Bit Holder Screwdriver 60 mm Blade, 160mm Overall
- Wiha Bit Holder Screwdriver 150 mm Blade, 150mm Overall
