Wiha Bit Holder Screwdriver, 1/4 in Tip, 125 mm Blade, 225mm Overall
- RS Stock No.:
- 280-5754
- Distrelec Article No.:
- 180-39-208
- Mfr. Part No.:
- 01475
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€27.59
(exc. VAT)
€33.94
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.59 |
*price indicative
- RS Stock No.:
- 280-5754
- Distrelec Article No.:
- 180-39-208
- Mfr. Part No.:
- 01475
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Bit Holder Screwdriver | |
| Screwdriver Type | Bit Holder | |
| Tip Size | 1/4 in | |
| Blade Length | 125mm | |
| Overall Length | 225mm | |
| Blade Material | Chrome Vanadium Steel, Molybdenum Steel | |
| Grip Style | Soft Grip Handle | |
| Standards/Approvals | DIN 3126, ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Bit Holder Screwdriver | ||
Screwdriver Type Bit Holder | ||
Tip Size 1/4 in | ||
Blade Length 125mm | ||
Overall Length 225mm | ||
Blade Material Chrome Vanadium Steel, Molybdenum Steel | ||
Grip Style Soft Grip Handle | ||
Standards/Approvals DIN 3126, ISO 1173 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Screwdriver is available with bit holder. The blade of this screwdriver is made from chrome-vanadium steel, through hardened with nickel-plated.
Stainless steel with strong magnet bit chuck
Bits compliance to DIN 3126 and ISO 1173
Multi-component handle with roll-off protection
Related links
- Facom Standard 125 mm Blade, 225mm Overall
- BETA Cross Head Phillips 125 mm Blade, 225mm Overall
- RS PRO Hexagon Nut Driver 125 mm Blade, 225mm Overall
- RS PRO Hexagon Nut Driver 125 mm Blade, 225mm Overall
- RS PRO Hexagon Nut Driver 125 mm Blade, 225mm Overall
- RS PRO Hexagon Nut Driver 125 mm Blade, 225mm Overall
- RS PRO Hexagon Nut Driver 125 mm Blade, 225mm Overall
- Wiha Bit Holder 125 mm Blade VDE/1000V Approved, 243mm Overall
