Wiha Standard, PZ1 mm Tip, 80 mm Blade ESD Safe, 191 mm Overall
- RS Stock No.:
- 280-5803
- Distrelec Article No.:
- 180-30-744
- Mfr. Part No.:
- 26929
- Manufacturer:
- Wiha
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 280-5803
- Distrelec Article No.:
- 180-30-744
- Mfr. Part No.:
- 26929
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | PZ1 mm | |
| Blade Length | 80mm | |
| Overall Length | 191mm | |
| ESD Safe | Yes | |
| Standards/Approvals | IEC 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size PZ1 mm | ||
Blade Length 80mm | ||
Overall Length 191mm | ||
ESD Safe Yes | ||
Standards/Approvals IEC 61340-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Screwdriver is made from high quality chrome-vanadium-molybdenum steel, through hardened and chrome-plated. Wiha ChromTop finish on tip for a perfect fit every time. This screwdriver is With the patented SoftFinish handle design, ensuring work is kind to hands and muscles.
IEC 61340-5-1 standard
Particularly suitable for dry applications
protect electronic components from damage
Related links
- Wiha Standard 80 mm Blade, 191 mm Overall
- Wiha Standard 60 mm Blade, 160 mm Overall
- Wera Insulated 80 mm Blade ESD Safe VDE/1000V Approved, 178 mm Overall
- Wera Precision 80 mm Blade ESD Safe, 177 mm Overall
- Wiha Standard 60 mm Blade ESD Safe, 164 mm Overall
- CK Outlet Socket 80 mm Blade ESD Safe, 177 mm Overall
- Wera Standard 80 mm Blade, 262 mm Overall
- Wiha Standard 80 mm Blade, 191 mm Overall
