Wiha Screwdriver, T10H mm Tip, 80 mm Blade, 191mm Overall
- RS Stock No.:
- 280-5737
- Distrelec Article No.:
- 180-31-239
- Mfr. Part No.:
- 01300
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€13.70
(exc. VAT)
€16.85
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.70 |
*price indicative
- RS Stock No.:
- 280-5737
- Distrelec Article No.:
- 180-31-239
- Mfr. Part No.:
- 01300
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | T10H mm | |
| Blade Length | 80mm | |
| Overall Length | 191mm | |
| Blade Material | Molybdenum Steel, Chrome Vanadium Steel | |
| Grip Style | Soft Grip Handle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size T10H mm | ||
Blade Length 80mm | ||
Overall Length 191mm | ||
Blade Material Molybdenum Steel, Chrome Vanadium Steel | ||
Grip Style Soft Grip Handle | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Screwdriver is made from high quality chrome-vanadium-molybdenum steel, through hardened with chrome-plated. Wiha ChromTop finish on tip for a perfect fit every time. The unique Wiha handle length concept for optimum balance of torque and control.
Available with round shape blade
For turning TORX tamper resistant safety screws
Related links
- Wiha Screwdriver 80 mm Blade, 191mm Overall
- Wiha Screwdriver 80 mm Blade, 191mm Overall
- Wiha Standard Screwdriver 80 mm Blade, 191mm Overall
- Wiha Standard Screwdriver 80 mm Blade, 191mm Overall
- Wiha Philips Screwdriver 80 mm Blade, 191mm Overall
- Wiha Pozidriv Screwdriver 80 mm Blade, 191mm Overall
- Wiha Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 191mm Overall
- Wiha Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 191mm Overall
