Wiha Screwdriver, T10 mm Tip, 80 mm Blade, 191mm Overall
- RS Stock No.:
- 280-5733
- Distrelec Article No.:
- 180-31-056
- Mfr. Part No.:
- 01290
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€9.30
(exc. VAT)
€11.44
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.30 |
*price indicative
- RS Stock No.:
- 280-5733
- Distrelec Article No.:
- 180-31-056
- Mfr. Part No.:
- 01290
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | T10 mm | |
| Blade Length | 80mm | |
| Overall Length | 191mm | |
| Blade Material | Molybdenum Steel, Chrome Vanadium Steel | |
| Grip Style | Soft Grip Handle | |
| Standards/Approvals | DIN ISO 8764-PH | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size T10 mm | ||
Blade Length 80mm | ||
Overall Length 191mm | ||
Blade Material Molybdenum Steel, Chrome Vanadium Steel | ||
Grip Style Soft Grip Handle | ||
Standards/Approvals DIN ISO 8764-PH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Screwdriver is made from high quality chrome-vanadium-molybdenum steel, through hardened with chrome-plated. Wiha ChromTop finish on tip for a perfect fit every time. The unique Wiha handle length concept for optimum balance of torque and control.
Available with round shape blade
Particularly suitable for dry applications
Related links
- Wiha Standard Screwdriver 80 mm Blade, 191mm Overall
- Wiha Screwdriver 80 mm Blade, 191mm Overall
- Wiha Screwdriver 80 mm Blade, 191mm Overall
- Wiha Screwdriver Blade 175 mm Blade, 175mm Overall
- Wiha Philips Screwdriver 80 mm Blade, 191mm Overall
- Wiha Standard Screwdriver 80 mm Blade, 191mm Overall
- Wiha Pozidriv Screwdriver 80 mm Blade, 191mm Overall
- Wiha Standard Screwdriver 50 mm Blade, 150mm Overall
