Wiha Hexagon Stubby, 1/4 in Tip, 65mm Overall
- RS Stock No.:
- 280-5826
- Distrelec Article No.:
- 302-47-274
- Mfr. Part No.:
- 29463
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€16.50
(exc. VAT)
€20.30
(inc. VAT)
In Stock
- Plus 64 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.50 |
*price indicative
- RS Stock No.:
- 280-5826
- Distrelec Article No.:
- 302-47-274
- Mfr. Part No.:
- 29463
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Stubby Screwdriver | |
| Screwdriver Type | Stubby | |
| Tip Type | Hexagon | |
| Tip Size | 1/4 in | |
| Overall Length | 65mm | |
| Standards/Approvals | ISO 1173, DIN 3126, IEC 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Stubby Screwdriver | ||
Screwdriver Type Stubby | ||
Tip Type Hexagon | ||
Tip Size 1/4 in | ||
Overall Length 65mm | ||
Standards/Approvals ISO 1173, DIN 3126, IEC 61340-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Screwdriver with bit holder magnetic stubby, 1/4 inch is a specialized tool designed for working on electrostatically sensitive components. It is especially designed in tight spaces.
Bits is comply with DIN 3126 and ISO 1173
Handle is compliant with IEC 61340 5 1 standards
