Wiha Screwdriver, 167 mm Tip, 50 mm Blade VDE/1000V Approved, 152mm Overall
- RS Stock No.:
- 280-5887
- Distrelec Article No.:
- 301-73-946
- Mfr. Part No.:
- 42379
- Manufacturer:
- Wiha
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 280-5887
- Distrelec Article No.:
- 301-73-946
- Mfr. Part No.:
- 42379
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver | |
| Tip Size | 167 mm | |
| Blade Length | 50 mm | |
| VDE/1000V Approved | Yes | |
| Overall Length | 152 mm | |
| Blade Material | Chrome Vanadium Steel, Molybdenum Steel | |
| Distrelec Product Id | 30173946 | |
| ESD Safe | No | |
| Grip Style | Soft Grip Handle | |
| Handle Material | Bi-Material | |
| Height Safe | Yes | |
| Insulation | Insulated | |
| Non-Sparking | No | |
| Screwdriver Type | Standard | |
| Standards/Approvals | ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards, IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver | ||
Tip Size 167 mm | ||
Blade Length 50 mm | ||
VDE/1000V Approved Yes | ||
Overall Length 152 mm | ||
Blade Material Chrome Vanadium Steel, Molybdenum Steel | ||
Distrelec Product Id 30173946 | ||
ESD Safe No | ||
Grip Style Soft Grip Handle | ||
Handle Material Bi-Material | ||
Height Safe Yes | ||
Insulation Insulated | ||
Non-Sparking No | ||
Screwdriver Type Standard | ||
Standards/Approvals ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards, IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Screwdriver is an electric fine screwdriver. The challenge in precision screw fastening lies in working meticulously and carefully without damaging the work piece. Thanks to its long, slim handles and quick turning zone. The Wiha PicoFinish fine screwdrivers are ideal for delicate and high precision tasks in the electrical sector as well as for hobbyists and model building. Its ergonomic handle design with a soft zone makes it comfortable to use. These insulated fine screwdrivers undergo routine individual piece testing as per the international IEC 60900 standard.
Tool for electrics
Slim handle with soft grip
Each tool individually tested at 10000 V AC
Extra long rotating cap ensures optimum feed
Optimal balance between precision and control
Related links
- Wiha Standard 152mm Overall
- ITL Insulated Tools Ltd Insulated 75 mm Blade VDE/1000V Approved, 152mm Overall
- ITL Insulated Tools Ltd Insulated 152mm Overall
- Wiha Standard Screwdriver 50 mm Blade VDE/1000V Approved, 150mm Overall
- Wiha Standard Screwdriver 50 mm Blade VDE/1000V Approved, 150mm Overall
- Wiha Standard 60 mm Blade VDE/1000V Approved, 164mm Overall
- Wiha Standard 65 mm Blade VDE/1000V Approved, 167mm Overall
- Wiha Standard 65 mm Blade VDE/1000V Approved, 167mm Overall
